Parametric Equivalent

CF-CA-1CB4-P412T | |
|---|---|
DigiKey Part Number | CF-CA-1CB4-P412T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF-CA-1CB4-P412T |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CF-CA-1CB4-P412T Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 7.60mm x 6.40mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 305gf |
Circuit SPST-NO | Features Support Terminal |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Actuator Material Resin |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 8.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF-CA-1CB4-P411T | Nidec Components | 0 | CF-CA-1CB4-P411T-ND | 1,19122 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,75670 € | 878,35 € |
| Unit Price without VAT: | 1,75670 € |
|---|---|
| Unit Price with VAT: | 2,09047 € |


