Parametric Equivalent

CES-0202C | |
|---|---|
DigiKey Part Number | 563-CES-0202C-ND |
Manufacturer | |
Manufacturer Product Number | CES-0202C |
Description | SWITCH DIP SLIDE SPST 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.472" (12.00mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.302" (7.66mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CES-0202MC | Nidec Components | 0 | 563-CES-0202MC-ND | 1,41063 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,54350 € | 123,48 € |
| Unit Price without VAT: | 1,54350 € |
|---|---|
| Unit Price with VAT: | 1,83677 € |


