
CE44RH0-72000X | |
|---|---|
DigiKey Part Number | 563-CE44RH0-72000X-ND |
Manufacturer | |
Manufacturer Product Number | CE44RH0-72000X |
Description | ENC INCRE LINE DRVR USR SEL CABL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Optical 72000 Line Driver User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midori Precisions by Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental, Optical | |
Output Type | Line Driver | |
Pulses per Revolution | 72000 | |
Voltage - Supply | 4.5V ~ 30V | |
Actuator Type | 5mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,37000 € | 755,37 € |
| Unit Price without VAT: | 755,37000 € |
|---|---|
| Unit Price with VAT: | 898,89030 € |

