
CAS-220TB1 | |
|---|---|
DigiKey Part Number | CAS-220TB1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAS-220TB1 |
Description | SWITCH SLIDE DPDT 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPDT Position Surface Mount Slide (Standard) Actuator 100mA |
Datasheet | Datasheet |
EDA/CAD Models | CAS-220TB1 Models |
Category | Actuator Level Flush |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Electrical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20228 € | 1.202,28 € |
| Unit Price without VAT: | 1,20228 € |
|---|---|
| Unit Price with VAT: | 1,43071 € |





