Dip Switch SPST Position Surface Mount Slide (Standard) Actuator 100mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS-120A2

DigiKey Part Number
563-CAS-120A2-ND
Manufacturer
Manufacturer Product Number
CAS-120A2
Description
SWITCH SLIDE SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST Position Surface Mount Slide (Standard) Actuator 100mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Current Rating (Amps)
100mA
Actuator Type
Slide (Standard)
Actuator Level
Flush
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Surface Mount
Termination Style
J Lead
Features
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,91820 €91,82 €
Manufacturers Standard Package
Unit Price without VAT:0,91820 €
Unit Price with VAT:1,09266 €