
BT1F-2M4-Z | |
|---|---|
DigiKey Part Number | 563-1788-ND |
Manufacturer | |
Manufacturer Product Number | BT1F-2M4-Z |
Description | SWITCH TOGGLE SPDT 50MA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 50mA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |

