
ATLE42D-2M3-Z | |
|---|---|
DigiKey Part Number | 563-1778-ND |
Manufacturer | |
Manufacturer Product Number | ATLE42D-2M3-Z |
Description | SWITCH TOGGLE DPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Locking Lever |
Series | Actuator Length 12.70mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) 50mA (AC/DC) | Base Product Number |
Voltage Rating - AC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| 10 | 11,68900 € | 116,89 € |
| 25 | 11,02160 € | 275,54 € |
| 50 | 10,54080 € | 527,04 € |
| 100 | 10,08040 € | 1.008,04 € |
| 250 | 9,50132 € | 2.375,33 € |
| 500 | 9,08454 € | 4.542,27 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 16,12450 € |

