Toggle Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATE2N-2M3-10-Z

DigiKey Part Number
563-1774-ND
Manufacturer
Manufacturer Product Number
ATE2N-2M3-10-Z
Description
SWITCH TOGGLE DPDT 50MA 48V
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
6.00mm
Packaging
Tray
Illumination
Non-Illuminated
Part Status
Obsolete
Termination Style
PC Pin
Mounting Type
Through Hole
Bushing Thread
Unthreaded
Circuit
Features
Washable
Switch Function
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
50mA (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
48 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.