
ATE2F-2F3-10-Z | |
|---|---|
DigiKey Part Number | ATE2F-2F3-10-Z-ND |
Manufacturer | |
Manufacturer Product Number | ATE2F-2F3-10-Z |
Description | SWITCH TOGGLE DPDT 50MA 48V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Flatted |
Series | Actuator Length 10.00mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Washable |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 50mA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 48 V | Base Product Number |

