Toggle Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATE2D-6M3-10-Z

DigiKey Part Number
563-1773-ND
Manufacturer
Manufacturer Product Number
ATE2D-6M3-10-Z
Description
SWITCH TOGGLE DPDT 50MA 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
6.00mm
Packaging
Tray
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Bushing Thread
Unthreaded
Circuit
Features
Washable
Switch Function
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
50mA (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
48 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,06000 €5,06 €
104,36800 €43,68 €
254,11880 €102,97 €
503,93960 €196,98 €
1003,76800 €376,80 €
3003,51080 €1.053,24 €
5003,39702 €1.698,51 €
1.0003,24823 €3.248,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,06000 €
Unit Price with VAT:6,02140 €