
ATE1H-5M3-10-Z | |
|---|---|
DigiKey Part Number | ATE1H-5M3-10-Z-ND |
Manufacturer | |
Manufacturer Product Number | ATE1H-5M3-10-Z |
Description | SWITCH TOGGLE SPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 50mA (AC/DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Washable | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,55910 € | 355,91 € |
| Unit Price without VAT: | 3,55910 € |
|---|---|
| Unit Price with VAT: | 4,23533 € |

