
ATE1G-2M3-10-Z | |
|---|---|
DigiKey Part Number | 563-1769-ND |
Manufacturer | |
Manufacturer Product Number | ATE1G-2M3-10-Z |
Description | SWITCH TOGGLE SPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.00mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Washable |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 50mA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,65000 € | 36,50 € |
| 25 | 3,44240 € | 86,06 € |
| 50 | 3,29260 € | 164,63 € |
| 100 | 3,14930 € | 314,93 € |
| 300 | 2,93440 € | 880,32 € |
| 500 | 2,83934 € | 1.419,67 € |
| 1.000 | 2,71506 € | 2.715,06 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

