
ATE1E-6M3-10-Z | |
|---|---|
DigiKey Part Number | 563-1766-ND |
Manufacturer | |
Manufacturer Product Number | ATE1E-6M3-10-Z |
Description | SWITCH TOGGLE SPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.00mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Features Washable |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 50mA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,94000 € | 39,40 € |
| 25 | 3,71480 € | 92,87 € |
| 50 | 3,55380 € | 177,69 € |
| 100 | 3,39900 € | 339,90 € |
| 300 | 3,16703 € | 950,11 € |
| 500 | 3,06442 € | 1.532,21 € |
| 1.000 | 2,93025 € | 2.930,25 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

