Toggle Switch SPDT Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATE1D-7J3-10-Z

DigiKey Part Number
563-1761-ND
Manufacturer
Manufacturer Product Number
ATE1D-7J3-10-Z
Description
SWITCH TOGGLE SPDT 50MA 48V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Lever for Cap
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
PC Pin
Part Status
Obsolete
Bushing Thread
Unthreaded
Mounting Type
Through Hole, Right Angle, Vertical
Features
Washable
Circuit
Operating Temperature
-20°C ~ 85°C
Switch Function
Electrical Life
50,000 Cycles
Current Rating (Amps)
50mA (AC/DC)
Base Product Number
Voltage Rating - AC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.