
ATE1D-2F3-10-Z | |
|---|---|
DigiKey Part Number | 563-1755-ND |
Manufacturer | |
Manufacturer Product Number | ATE1D-2F3-10-Z |
Description | SWITCH TOGGLE SPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Flatted |
Series | Actuator Length 10.00mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Washable |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 50mA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 4,05100 € | 40,51 € |
| 25 | 3,82040 € | 95,51 € |
| 50 | 3,65440 € | 182,72 € |
| 100 | 3,49530 € | 349,53 € |
| 300 | 3,25677 € | 977,03 € |
| 500 | 3,15120 € | 1.575,60 € |
| 1.000 | 3,01324 € | 3.013,24 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

