
AS2P-2M-10-Z | |
|---|---|
DigiKey Part Number | AS2P-2M-10-Z-ND |
Manufacturer | |
Manufacturer Product Number | AS2P-2M-10-Z |
Description | SWITCH SLIDE DPDT 50MA 48V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 50mA (AC/DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Standard | |
Actuator Length | 4.30mm | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 2.20mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 70 ~ 500gf |

