Slide Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS2N-6M-10-Z

DigiKey Part Number
563-1593-ND
Manufacturer
Manufacturer Product Number
AS2N-6M-10-Z
Description
SWITCH SLIDE DPDT 50MA 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
Nidec Components
Actuator Length
4.30mm
Series
Contact Finish
Gold
Packaging
Tray
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
DPDT
Operating Temperature
-20°C ~ 85°C
Contact Timing
Non-Shorting (BBM)
Switch Travel
2.20mm
Switch Function
On-On
Electrical Life
10,000 Cycles
Current Rating (Amps)
50mA (AC/DC)
Operating Force
70 ~ 500gf
Voltage Rating - AC
48 V
Base Product Number
Voltage Rating - DC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1004,32140 €432,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,32140 €
Unit Price with VAT:5,14247 €