Slide Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole, Right Angle
AS2N-5M-10-Z
AS2N-5M-10-Z

AS2N-5M-10-Z

DigiKey Part Number
563-1592-ND
Manufacturer
Manufacturer Product Number
AS2N-5M-10-Z
Description
SWITCH SLIDE DPDT 50MA 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tray
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
50mA (AC/DC)
Voltage Rating - AC
48 V
Voltage Rating - DC
48 V
Actuator Type
Standard
Actuator Length
4.30mm
Contact Material
-
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 85°C
Actuator Material
-
Switch Travel
2.20mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
70 ~ 500gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,45000 €6,45 €
105,35700 €53,57 €
254,96240 €124,06 €
1004,43050 €443,05 €
3004,07277 €1.221,83 €
5003,92610 €1.963,05 €
1.0003,74648 €3.746,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,45000 €
Unit Price with VAT:7,67550 €