Slide Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS2E-6M-10-Z

DigiKey Part Number
563-1590-ND
Manufacturer
Manufacturer Product Number
AS2E-6M-10-Z
Description
SWITCH SLIDE DPDT 50MA 48V
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Manufacturer
Nidec Components
Actuator Type
Standard
Series
Actuator Length
4.30mm
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Circuit
DPDT
Termination Style
PC Pin
Contact Timing
Non-Shorting (BBM)
Operating Temperature
-20°C ~ 85°C
Switch Function
On-Off-On
Switch Travel
2.20mm
Current Rating (Amps)
50mA (AC/DC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
48 V
Operating Force
70 ~ 500gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.