



AS2D-5M-10-Z | |
|---|---|
DigiKey Part Number | 563-1586-ND |
Manufacturer | |
Manufacturer Product Number | AS2D-5M-10-Z |
Description | SWITCH SLIDE DPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AS2D-5M-10-Z Models |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 4.30mm |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -20°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Switch Travel 2.20mm |
Switch Function On-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 50mA (AC/DC) | Operating Force 70 ~ 500gf |
Voltage Rating - AC 48 V | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,49200 € | 44,92 € |
| 25 | 4,16080 € | 104,02 € |
| 100 | 3,71250 € | 371,25 € |
| 300 | 3,40943 € | 1.022,83 € |
| 500 | 3,28480 € | 1.642,40 € |
| 1.000 | 3,13188 € | 3.131,88 € |
| 2.500 | 2,95696 € | 7.392,40 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |

