



AS1E-2M-10-Z | |
|---|---|
DigiKey Part Number | 563-1582-ND |
Manufacturer | |
Manufacturer Product Number | AS1E-2M-10-Z |
Description | SWITCH SLIDE SPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AS1E-2M-10-Z Models |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 4.30mm |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -20°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Switch Travel 2.20mm |
Switch Function On-Off-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 50mA (AC/DC) | Operating Force 70 ~ 500gf |
Voltage Rating - AC 48 V | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,15400 € | 21,54 € |
| 25 | 1,99720 € | 49,93 € |
| 100 | 1,77940 € | 177,94 € |
| 300 | 1,62843 € | 488,53 € |
| 500 | 1,56556 € | 782,78 € |
| 1.000 | 1,48773 € | 1.487,73 € |
| 2.500 | 1,39776 € | 3.494,40 € |
| 5.000 | 1,33898 € | 6.694,90 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |


