



AS1D-6M-10-Z | |
|---|---|
DigiKey Part Number | 563-1581-ND |
Manufacturer | |
Manufacturer Product Number | AS1D-6M-10-Z |
Description | SWITCH SLIDE SPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 4.30mm |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -20°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Switch Travel 2.20mm |
Switch Function On-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 50mA (AC/DC) | Operating Force 70 ~ 500gf |
Voltage Rating - AC 48 V | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,91500 € | 29,15 € |
| 25 | 2,70080 € | 67,52 € |
| 100 | 2,40710 € | 240,71 € |
| 300 | 2,20587 € | 661,76 € |
| 500 | 2,12246 € | 1.061,23 € |
| 1.000 | 2,01962 € | 2.019,62 € |
| 2.500 | 1,90128 € | 4.753,20 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

