Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS1D-5M-10-Z

DigiKey Part Number
563-1580-ND
Manufacturer
Manufacturer Product Number
AS1D-5M-10-Z
Description
SWITCH SLIDE SPDT 50MA 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
AS1D-5M-10-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
50mA (AC/DC)
Voltage Rating - AC
48 V
Voltage Rating - DC
48 V
Actuator Type
Standard
Actuator Length
4.30mm
Contact Material
-
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 85°C
Actuator Material
-
Switch Travel
2.20mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
70 ~ 500gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 623
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,58000 €2,58 €
102,16400 €21,64 €
252,00640 €50,16 €
1001,78710 €178,71 €
3001,63550 €490,65 €
5001,57232 €786,16 €
1.0001,49410 €1.494,10 €
2.5001,40367 €3.509,17 €
5.0001,34458 €6.722,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €