
ALE2D-2M4-10-Z | |
|---|---|
DigiKey Part Number | 563-1202-ND |
Manufacturer | |
Manufacturer Product Number | ALE2D-2M4-10-Z |
Description | SWITCH ROCKER DPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 50mA (AC/DC) 48 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Actuator Arm, Cap Required |
Series | Actuator Marking Varies by Cap |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Sealed - Fully |
Mounting Type Through Hole | Operating Temperature -20°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,89610 € | 389,61 € |
| Unit Price without VAT: | 3,89610 € |
|---|---|
| Unit Price with VAT: | 4,63636 € |





