



8SS2022-Z | |
|---|---|
DigiKey Part Number | 563-1627-ND |
Manufacturer | |
Manufacturer Product Number | 8SS2022-Z |
Description | SWITCH SLIDE DPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8SS2022-Z Models |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 5.00mm |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -30°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Switch Travel 2.60mm |
Switch Function On-Off-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 20,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 5,92400 € | 59,24 € |
| 25 | 5,58640 € | 139,66 € |
| 50 | 5,34320 € | 267,16 € |
| 100 | 5,11040 € | 511,04 € |
| 250 | 4,81748 € | 1.204,37 € |
| 500 | 4,60668 € | 2.303,34 € |
| 1.000 | 4,40474 € | 4.404,74 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |

