
8J1011C-Z | |
|---|---|
DigiKey Part Number | 563-1737-ND |
Manufacturer | |
Manufacturer Product Number | 8J1011C-Z |
Description | SWITCH TOGGLE SPDT 25MA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.80mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 25mA (DC) | Base Product Number |
Voltage Rating - DC 20 V |

