
8GA1016-Z | |
|---|---|
DigiKey Part Number | 563-1727-ND |
Manufacturer | |
Manufacturer Product Number | 8GA1016-Z |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Bushing Thread Unthreaded |
Circuit | Features Washable |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,38300 € | 53,83 € |
| 25 | 5,07640 € | 126,91 € |
| 50 | 4,85540 € | 242,77 € |
| 100 | 4,64390 € | 464,39 € |
| 250 | 4,37776 € | 1.094,44 € |
| 500 | 4,18626 € | 2.093,13 € |
| 1.000 | 4,00278 € | 4.002,78 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |

