
8G1042-Z | |
|---|---|
DigiKey Part Number | 563-1720-ND |
Manufacturer | |
Manufacturer Product Number | 8G1042-Z |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.80mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Washable |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 5,81600 € | 58,16 € |
| 25 | 5,48400 € | 137,10 € |
| 50 | 5,24540 € | 262,27 € |
| 100 | 5,01680 € | 501,68 € |
| 250 | 4,72920 € | 1.182,30 € |
| 500 | 4,52232 € | 2.261,16 € |
| 1.000 | 4,32403 € | 4.324,03 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |

