
8G1014C-Z | |
|---|---|
DigiKey Part Number | 563-1715-ND |
Manufacturer | |
Manufacturer Product Number | 8G1014C-Z |
Description | SWITCH TOGGLE SPDT 25MA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.80mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Washable |
Circuit | Operating Temperature -25°C ~ 80°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 25mA (DC) | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8G1014-Z | Nidec Components | 16 | 563-1716-ND | 6,00000 € | Similar |


