
8C3011-Z | |
|---|---|
DigiKey Part Number | 563-1671-ND |
Manufacturer | |
Manufacturer Product Number | 8C3011-Z |
Description | SWITCH TOGGLE 3PDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Sealed - Flux Protection |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| 10 | 9,67100 € | 96,71 € |
| 25 | 9,11880 € | 227,97 € |
| 50 | 8,72160 € | 436,08 € |
| 100 | 8,34080 € | 834,08 € |
| 250 | 7,86204 € | 1.965,51 € |
| 500 | 7,51738 € | 3.758,69 € |
| 1.000 | 7,18718 € | 7.187,18 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,33990 € |

