
8C1042-Z | |
|---|---|
DigiKey Part Number | 8C1042-Z-ND |
Manufacturer | |
Manufacturer Product Number | 8C1042-Z |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Sealed - Flux Protection |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |

