



8A2022-Z | |
|---|---|
DigiKey Part Number | 563-1641-ND |
Manufacturer | |
Manufacturer Product Number | 8A2022-Z |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Sealed - Flux Protection |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 6,26400 € | 62,64 € |
| 25 | 5,90720 € | 147,68 € |
| 50 | 5,65020 € | 282,51 € |
| 100 | 5,40390 € | 540,39 € |
| 250 | 5,09412 € | 1.273,53 € |
| 500 | 4,87114 € | 2.435,57 € |
| 1.000 | 4,65754 € | 4.657,54 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

