
8A2012-Z | |
|---|---|
DigiKey Part Number | 563-1639-ND |
Manufacturer | |
Manufacturer Product Number | 8A2012-Z |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Sealed - Flux Protection |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 5,47300 € | 54,73 € |
| 25 | 5,16120 € | 129,03 € |
| 50 | 4,93640 € | 246,82 € |
| 100 | 4,72140 € | 472,14 € |
| 250 | 4,45088 € | 1.112,72 € |
| 500 | 4,25616 € | 2.128,08 € |
| 1.000 | 4,06961 € | 4.069,61 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |

