
140007480205 | |
|---|---|
DigiKey Part Number | 140007480205-ND |
Manufacturer | |
Manufacturer Product Number | 140007480205 |
Description | 7.5MM SQUARE RED/CLEAR CAP FOR L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Red, Transparent Snap Fit |
Datasheet | Datasheet |
Category | Shape Square |
Manufacturer Nidec Components | Color Red, Transparent |
Series | Illumination Illuminated |
Packaging Bag | For Use With/Related Products LT Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 7.50mm L x 7.50mm W x 3.30mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,88980 € | 88,98 € |
| Unit Price without VAT: | 0,88980 € |
|---|---|
| Unit Price with VAT: | 1,05886 € |

