
140007480199 | |
|---|---|
DigiKey Part Number | 140007480199-ND |
Manufacturer | |
Manufacturer Product Number | 140007480199 |
Description | 10MM ROUND GRAY CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | LT Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm Dia x 3.30mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,89380 € | 89,38 € |
| Unit Price without VAT: | 0,89380 € |
|---|---|
| Unit Price with VAT: | 1,06362 € |


