
140000481541 | |
|---|---|
DigiKey Part Number | 563-1936-ND |
Manufacturer | |
Manufacturer Product Number | 140000481541 |
Description | CAP ROCKER RECTANGULAR WHITE |
Customer Reference | |
Detailed Description | Rectangular, Concave Toggle Switch Cap White Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Switch Type | Toggle | |
Shape | Rectangular, Concave | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | ATE Series | |
Mounting Type | Slip On | |
Size | 20.20mm L x 6.60mm W x 12.00mm H | |
Features | For J Actuator Style |

