
140000481413 | |
|---|---|
DigiKey Part Number | 140000481413-ND |
Manufacturer | |
Manufacturer Product Number | 140000481413 |
Description | GRY RCKR CAP FOR R/A OR STRT |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Concave |
Manufacturer Nidec Components | Color Gray |
Series | Illumination Non-Illuminated |
Packaging Tray | For Use With/Related Products FL Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Rocker | Size 15.00mm L x 6.20mm W x 9.10mm H |

