
140000481405 | |
|---|---|
DigiKey Part Number | 563-1189-ND |
Manufacturer | |
Manufacturer Product Number | 140000481405 |
Description | CAP PUSHBUTTON ROUND YELLOW |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Yellow Slip On |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | APE Series | |
Mounting Type | Slip On | |
Size | 4.00mm Dia x 2.50mm H | |
Features | - |




