
140000480717 | |
|---|---|
DigiKey Part Number | 563-140000480717-ND |
Manufacturer | |
Manufacturer Product Number | 140000480717 |
Description | Switches |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Gray Snap Fit |
Category | Shape Square |
Manufacturer Nidec Components | Color Gray |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products TR Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 10.00mm L x 10.00mm W x 2.30mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,88270 € | 88,27 € |
| Unit Price without VAT: | 0,88270 € |
|---|---|
| Unit Price with VAT: | 1,05041 € |

