
140000480509 | |
|---|---|
DigiKey Part Number | 140000480509-ND |
Manufacturer | |
Manufacturer Product Number | 140000480509 |
Description | 9.3MM WIDE WHITE ROCKER CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8M and 8V-M | |
Mounting Type | Snap Fit | |
Size | 16.80mm L x 9.30mm W x 8.30mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,48310 € | 48,31 € |
| Unit Price without VAT: | 0,48310 € |
|---|---|
| Unit Price with VAT: | 0,57489 € |


