Paddle Toggle Switch Cap White Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140000050884

DigiKey Part Number
563-1939-ND
Manufacturer
Manufacturer Product Number
140000050884
Description
CAP TOGGLE FLAT WHITE
Customer Reference
Detailed Description
Paddle Toggle Switch Cap White Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bag
Part Status
Obsolete
Switch Type
Toggle
Shape
Paddle
Color
White
Illumination
Non-Illuminated
For Use With/Related Products
ATE Series
Mounting Type
Slip On
Size
4.50mm L x 2.50mm W x 8.60mm H
Features
For J Actuator Style
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.