1309X201 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 24,20180 €
Datasheet
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Wirewound 19.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1309X201

DigiKey Part Number
1309X201-ND
Manufacturer
Manufacturer Product Number
1309X201
Description
TRIMMER 200 OHM 0.5W PC PIN SIDE
Customer Reference
Detailed Description
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Wirewound 19.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tube
Part Status
Obsolete
Resistance
200 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±50ppm/°C
Number of Turns
19.0
Adjustment Type
Side Adjustment
Resistive Material
Wirewound
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.382" x 0.217" Face (9.70mm x 5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes