1309W201 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 70
Unit Price: 33,14000 €
Datasheet
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Wirewound 19.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1309W201

DigiKey Part Number
1309W201-ND
Manufacturer
Manufacturer Product Number
1309W201
Description
TRIMMER 200 OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Wirewound 19 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±50ppm/°C
Manufacturer
Nidec Components
Number of Turns
19.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Wirewound
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
200 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.382" x 0.217" Face (9.70mm x 5.50mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3290W-1-201Bourns Inc.703290W-1-201-ND33,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes