1309W103 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 283
Unit Price: 33,31000 €
Datasheet
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Wirewound 19.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1309W103

DigiKey Part Number
1309W103-ND
Manufacturer
Manufacturer Product Number
1309W103
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Wirewound 19 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±50ppm/°C
Manufacturer
Nidec Components
Number of Turns
19.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Wirewound
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.382" x 0.217" Face (9.70mm x 5.50mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3290W-1-103Bourns Inc.2833290W-1-103-ND33,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes