1309P202 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 50
Unit Price: 33,14000 €
Datasheet
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Wirewound 19.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1309P202

DigiKey Part Number
1309P202-ND
Manufacturer
Manufacturer Product Number
1309P202
Description
TRIMMER 2K OHM 0.5W PC PIN SIDE
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Wirewound 19 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±50ppm/°C
Manufacturer
Nidec Components
Number of Turns
19.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Wirewound
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
2 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.374" x 0.374" Face (9.50mm x 9.50mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3290P-1-202Bourns Inc.503290P-1-202-ND33,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes