1211P103 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 19
Unit Price: 30,34000 €
Datasheet
10 kOhms 0.75W, 3/4W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1211P103

DigiKey Part Number
1211P103-ND
Manufacturer
Manufacturer Product Number
1211P103
Description
TRIMMER 10KOHM 0.75W PC PIN SIDE
Customer Reference
Detailed Description
10 kOhms 0.75W, 3/4W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±50ppm/°C
Manufacturer
Nidec Components
Number of Turns
22.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Wirewound
Part Status
Obsolete
Mounting Type
Chassis Mount
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.75W, 3/4W
Size / Dimension
Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm)
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3057Y-1-103Bourns Inc.193057Y-103-ND30,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes