1208P502 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 119
Unit Price: 20,51000 €
Datasheet
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Wirewound 16.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1208P502

DigiKey Part Number
1208P502-ND
Manufacturer
Manufacturer Product Number
1208P502
Description
TRIMMER 5K OHM 0.5W PC PIN SIDE
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Wirewound 16.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±50ppm/°C
Manufacturer
Nidec Components
Number of Turns
16.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Wirewound
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.264" x 0.165" Face (6.70mm x 4.20mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3005P-1-502Bourns Inc.1193005P-502-ND20,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes