Image for 1113T502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1113T502

DigiKey Part Number
1113T502-ND
Manufacturer
Manufacturer Product Number
1113T502
Description
TRIMMER 5K OHM 0.75W PC PIN TOP
Customer Reference
Detailed Description
5 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Wirewound 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±50ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Wirewound
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.75W, 3/4W
Size / Dimension
Round - 0.531" Dia (13.50mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.