Image for 1113T100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1113T100

DigiKey Part Number
1113T100-ND
Manufacturer
Manufacturer Product Number
1113T100
Description
TRIMMER 10 OHM 0.75W PC PIN TOP
Customer Reference
Detailed Description
10 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Wirewound 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±50ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Wirewound
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
10 Ohms
Termination Style
PC Pins
Power (Watts)
0.75W, 3/4W
Size / Dimension
Round - 0.531" Dia (13.50mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.