
TM-7ES103 | |
|---|---|
DigiKey Part Number | 563-TM-7ES103-ND |
Manufacturer | |
Manufacturer Product Number | TM-7ES103 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 3.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TM-7ES103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 3.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.323" x 0.283" Face (8.20mm x 7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,37200 € | 33,72 € |
| 25 | 3,13160 € | 78,29 € |
| 50 | 2,96040 € | 148,02 € |
| 100 | 2,79780 € | 279,78 € |
| 250 | 2,59568 € | 648,92 € |
| 500 | 2,45208 € | 1.226,04 € |
| 1.000 | 2,31614 € | 2.316,14 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |


